ECA18DTBI

Heilind Number:SULECA18DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DTBI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DTBI

Detailed Description

Introducing the ECA18DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, it meets the power requirements of various electronic systems. The female gender, right-angle orientation, and threaded mount type offer versatile installation options. Gold-plated phosphor bronze contacts guarantee excellent signal transmission, while matte tin termination provides secure soldering. With 36 positions in a 2-row configuration and a 3.18mm pitch, it allows for efficient PCB connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications. Trust the ECA18DTBI for high-reliability connectivity in your designs.