ECA18DTBN

Heilind Number:SULECA18DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DTBN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DTBN

Detailed Description

Introducing the ECA18DTBN, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. Crafted from durable PBT and featuring phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a 3A amperage and a voltage rating of 750 VAC, it meets the demands of various applications. The right-angle orientation and two rows of 36 positions offer flexibility in circuit board layout. Its through-hole termination method and matte tin plating guarantee secure and lasting installation. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it optimizes space utilization on PCBs. Whether for industrial machinery, telecommunications, or aerospace systems, the ECA18DTBN is the ideal choice for robust and efficient interconnections.