ECA18DTBS

Heilind Number:SULECA18DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DTBS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DTBS

Detailed Description

Introducing the ECA18DTBS, a high-performance board-to-board and card edge connector designed for reliability in demanding environments. Featuring a robust construction with PBT housing and Phosphor Bronze contacts plated in gold, this connector ensures optimal conductivity and durability. With a voltage rating of 750 VAC and amperage of 3A, it meets stringent power requirements. The right-angle orientation and side-hole mount type make it versatile for various applications. With 36 positions and a pitch of 3.18mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh industrial settings. The termination method through-hole with matte tin plating guarantees secure and stable connections. Whether used in telecommunications, aerospace, or industrial machinery, the ECA18DTBS connector delivers exceptional performance. Elevate your connectivity solutions with this essential component.