ECA18DTBT

Heilind Number:SULECA18DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DTBT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DTBT

Detailed Description

Introducing the ECA18DTBT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable power delivery with a maximum amperage of 3A and a voltage rating of 750VAC. Its female gender, two rows, and threaded mount type offer secure and efficient connectivity. The termination method of thru-hole soldering, along with gold-plated phosphor bronze contacts, guarantees optimal signal transmission. Featuring a pitch of 3.18mm (.125 in) and a right-angle orientation, it allows for space-saving installation on PCBs. With 36 positions and a loop bellow contact type, this connector accommodates complex interconnections. Operating flawlessly in harsh environments, it offers a wide temperature range from -65 to 125°C. The matte tin termination plating ensures durability. Ideal for aerospace, defense, and industrial applications, the ECA18DTBT is a reliable solution for your connectivity needs.