ECA18DTKD-S288

Heilind Number:SULECA18DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DTKD-S288

Detailed Description

Introducing the ECA18DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable conductivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets stringent power requirements. Its 36 positions, arranged in two rows, allow for versatile connectivity. The termination method via card extender and loop bellow contacts guarantees secure and efficient mating. With a pitch of 3.18mm, it offers precise alignment, while its clearance hole mount type and straddle orientation facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. Additionally, its matte tin termination plating ensures long-term durability. Trust the ECA18DTKD-S288 for your critical connectivity needs.