ECA18DTKH

Heilind Number:SULECA18DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DTKH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DTKH

Detailed Description

The ECA18DTKH is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of 36 positions each, this connector ensures secure and reliable connections in electronic systems. Its contact material, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity and durability. The termination method through a clearance hole and a tail length of 4.83mm facilitate easy installation on PCBs. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 750VAC, it is suitable for use in various environments. The connector's straight orientation, loop bellow contact type, and compact dimensions of 15.49mm height and 9.4mm width make it ideal for space-constrained designs. With termination plating in Matte Tin, it offers enhanced solderability. Whether in aerospace, defense, or industrial applications, the ECA18DTKH ensures optimal performance and reliability.