ECA18DTKI-S288

Heilind Number:SULECA18DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DTKI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DTKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DTKI-S288

Detailed Description

Introducing the ECA18DTKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and featuring two rows of 36 female contacts, this connector ensures secure and reliable connections. The termination method of Card Extender, along with Phosphor Bronze contacts plated with gold, guarantees excellent conductivity and durability. Operating at a voltage of 750VAC and with an amperage of 3A, it meets stringent performance standards. Its loop bellow contact type and straddle orientation further enhance signal integrity. With a termination plating of Matte Tin and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Compact in size with a connector height of 15.49mm and width of 9.4mm, it offers efficient board space utilization. Trust the ECA18DTKI-S288 for seamless and efficient PCB connections in your projects.