| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA18DTKI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA18DTKI |
ECA18DTKI
| Heilind Number: | SULECA18DTKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA18DTKI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA18DTKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable power and signal transmission. With a voltage rating of 750 VAC and an amperage of 3A, it meets stringent industry standards for safety and performance. The two-row design with 36 female contacts allows for efficient and secure connections. Threaded mounting and thru-hole termination make installation easy and secure. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact size, with a height of .61 inches and a width of 9.4mm, saves valuable board space. Trust the ECA18DTKI for your critical connectivity needs.

