ECA18DTKN-S288

Heilind Number:SULECA18DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DTKN-S288

Detailed Description

Introducing the ECA18DTKNS288, a high-performance board-to-board PCB connector designed for precision and reliability. With a compact form factor and two rows of 36 female contacts, this connector ensures seamless connectivity in various electronic applications. Featuring PBT and phosphor bronze construction with gold-plated contacts, it offers superior conductivity and durability. The card extender termination method and loop bellow contact type guarantee secure attachment and optimal signal transmission. Operating at a voltage of 750 VAC and amperage of 3A, it meets stringent performance standards. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating enhances corrosion resistance. Perfect for demanding industrial and commercial settings, the ECA18DTKNS288 is the solution for your connectivity needs.