ECA18DTKN

Heilind Number:SULECA18DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DTKN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DTKN

Detailed Description

The SKU ECA18DTKN features a robust design suitable for high-reliability applications. With PBT and phosphor bronze construction, it ensures durability and dependable performance. This female connector offers 36 positions in a 2-row configuration, ideal for intricate board-to-board or card edge connections. The termination method is through-hole, guaranteeing secure and stable installation. Contacts plated with gold provide excellent conductivity, while a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C ensure reliability in diverse environments. The straight orientation and loop bellow contact type further enhance its versatility. Measuring 9.4mm in width, .37 in height, and with a tail length of 4.83mm, it offers a compact yet efficient solution for your connectivity needs. Trust in the ECA18DTKN for high-performance PCB connections.