ECA18DTKS-S288

Heilind Number:SULECA18DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DTKS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DTKS-S288

Detailed Description

The ECA18DTKS-S288 is a high-performance board-to-board and card edge connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it meets the requirements of power-intensive systems. The dual-row design with 36 positions allows for versatile connectivity options. Gold-plated contacts and Matte Tin termination ensure optimal signal transmission and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme conditions. Its straddle orientation and side-hole mounting offer flexibility in installation. The ECA18DTKSS288 is a top choice for professionals seeking high-reliability connectors for their PCB and card edge applications.