ECA18DTKS

Heilind Number:SULECA18DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DTKS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DTKS

Detailed Description

Introducing the ECA18DTKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in any environment. With a current rating of 3A and voltage capability of 750VAC, it is ideal for power and signal transmission. The 36-position, 2-row design with a pitch of 3.18mm allows for efficient PCB mating. Its straight orientation and side hole mount type offer versatility in installation. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh industrial settings. The loop bellow contact type and matte tin termination plating further enhance its performance. Measuring 15.49mm in height and 9.4mm in width, the ECA18DTKS combines compact size with high reliability, making it a top choice for critical electronic systems.