ECA18DTKT

Heilind Number:SULECA18DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DTKT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DTKT

Detailed Description

The ECA18DTKT is a high-performance board-to-board PCB connector designed for demanding applications. With a rated voltage of 750 VAC and an operating temperature range of -65 to 125 °C, this connector ensures reliable performance even in harsh environments. Featuring PBT and Phosphor Bronze construction with gold plating, it offers excellent conductivity and durability. The female connector has two rows of 36 positions each, with a pitch of 3.18 mm. Its threaded mount and through-hole termination method provide secure and stable connections. The contact type is loop bellow, and the orientation is straight. With a connector height of 15.49 mm and a width of 9.4 mm, it is compact yet efficient. The termination plating is Matte Tin, further enhancing its reliability. Perfect for industrial and commercial applications, the ECA18DTKT is a top choice for engineers seeking high-quality connectors.