ECA18DTMD

Heilind Number:SULECA18DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DTMD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DTMD

Detailed Description

Introducing the ECA18DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 750VAC voltage capability, it is suitable for a wide range of power and signal transmission needs. The two-row, 36-position layout, along with a right-angle orientation, offers flexibility in PCB design. Gold-plated contacts guarantee low contact resistance and long-term durability. With a clearance hole mount type and thru-hole termination method, installation is efficient and secure. The connector's operating temperature range of -65 to 125°C makes it ideal for aerospace, defense, and industrial applications. Trust the ECA18DTMD for superior performance and longevity in your electronic systems.