ECA18DTMH

Heilind Number:SULECA18DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DTMH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DTMH

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, SKU ECA18DTMH is a high-performance female connector suitable for demanding applications. With a current rating of 3A and a voltage rating of 750VAC, this connector ensures reliable power transmission. It offers two rows of 36 positions, allowing for versatile connectivity on PCBs. The clearance hole mount type and thru-hole termination method make installation easy and secure. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the loop bellow contact type and right-angle orientation optimize space efficiency. With a temperature range of -65 to 125°C, this connector is designed to withstand harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, is ideal for space-constrained applications. Matte tin termination plating ensures long-term durability. Suitable for board-to-board and card edge connections, the ECA18DTMH is a reliable solution for your connectivity needs.