ECA18DTMS

Heilind Number:SULECA18DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DTMS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DTMS

Detailed Description

Introducing the ECA18DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures reliable power and signal transfer. With a 3A amperage and 750VAC voltage rating, it guarantees efficient operation even in harsh environments. Featuring a female gender, two rows, and a side hole mount type, it offers easy and secure installation on PCBs. The Thru Hole termination method with gold-plated phosphor bronze contacts ensures excellent conductivity. With 36 positions and a loop bellow contact type, it facilitates multi-point connections with precision. Operating flawlessly in a temperature range of -65 to 125°C, it is suitable for diverse industrial applications. The right-angle orientation and compact dimensions of 15.49mm height and 9.4mm width make it space-efficient on PCB layouts. With matte tin termination plating, it guarantees long-term durability. Ideal for use in aerospace, defense, and telecommunications sectors, the ECA18DTMS is a reliable solution for your connectivity needs.