ECA18DTMT

Heilind Number:SULECA18DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DTMT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DTMT

Detailed Description

Introducing the ECA18DTMT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 36 positions, offering ample connectivity options. With an amperage rating of 3A and a voltage tolerance of 750VAC, it ensures reliable power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its threaded mount type and thru-hole termination method provide secure and stable installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its right-angle orientation and loop bellow contact type further enhance its versatility. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. With termination plating in matte tin, it complies with RoHS standards for environmental sustainability. Perfect for industrial, aerospace, and telecommunications applications, the ECA18DTMT ensures impeccable performance and durability. Elevate your connectivity solutions with this top-of-the-line connector.