ECA22DCAH

Heilind Number:SULECA22DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCAH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DCAH

Detailed Description

Introducing the ECA22DCAH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and phosphor bronze materials, ensuring reliable connectivity. With a current rating of 3A and a voltage limit of 750VAC, it offers robust power transmission capabilities. The female gender, right-angle orientation, and 44 positions make it versatile for various circuit configurations. The gold-plated phosphor bronze contacts provide excellent conductivity, while the clearance hole mount type and thru-hole termination method simplify installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for harsh environments. Its compact design, with a height of .61 inches and a width of .37 inches, saves valuable board space. The matte tin termination plating enhances durability. Suitable for aerospace, military, and industrial applications, the ECA22DCAH is a dependable solution for your connectivity needs.