| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA22DCAI |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 44 |
| SKU: | SULECA22DCAI |
ECA22DCAI
| Heilind Number: | SULECA22DCAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA22DCAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA22DCAI, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage resistance of 750 VAC, this connector ensures reliable power transmission. Featuring a female gender, right-angle orientation, and threaded mount type, it offers secure and space-efficient connectivity. The 44-position, 2-row design with a pitch of 3.18mm allows for versatile PCB layout. Constructed with PBT and Phosphor Bronze, and gold-plated for optimal conductivity, it guarantees long-lasting performance even in harsh environments. The matte tin termination plating and operating temperature range of -65 to 125°C further enhance its durability. Ideal for industrial and electronic systems, the ECA22DCAI is a trusted solution for critical connections.

