ECA22DCAS

Heilind Number:SULECA22DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCAS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DCAS

Detailed Description

The ECA22DCAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in various environments. With a contact rating of 3A and voltage resistance up to 750VAC, it meets stringent electrical requirements. The female connector with two rows and right-angle orientation offers efficient PCB mating. The gold-plated contacts and matte tin termination guarantee excellent signal transmission and soldering integrity. With 44 positions and a pitch of 3.18mm, it provides ample connectivity options in compact spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh industrial settings. Its secure side-hole mount and thru-hole termination method make installation easy and secure. Whether in aerospace, telecommunications, or industrial control systems, the ECA22DCAS connector delivers outstanding performance and durability.