ECA22DCAT

Heilind Number:SULECA22DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCAT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DCAT

Detailed Description

The ECA22DCAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, this connector offers reliable connectivity in a compact and space-saving design. With a threaded mount type and thru-hole termination method, it ensures secure attachment to the PCB. The contact material is made of durable phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. Operating at an amperage of 3A and a voltage of 750VAC, it is suitable for power and signal transmission. Its hairpin contact type and right-angle orientation make it ideal for tight spaces. With 44 positions and a tail length of 2.54mm, it allows for versatile connectivity options. The connector is designed for harsh environments, with an operating temperature range of -65 to 125°C. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it perfect for applications where space is limited. The termination plating is matte tin, ensuring durability and longevity. Overall, the ECA22DCAT is a reliable and high-quality connector that meets the needs of various industries, from aerospace to telecommunications.