ECA22DCBH

Heilind Number:SULECA22DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCBH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DCBH

Detailed Description

Introducing the ECA22DCBH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of 44 positions, this connector offers reliable connectivity in compact spaces. Featuring a female gender and right-angle orientation, it is ideal for space-saving designs. The PBT and phosphor bronze construction, along with gold contact plating, ensures excellent conductivity and durability. With a voltage rating of 750VAC and amperage of 3A, it is suitable for high-power applications. The connector's clearance hole mount type and thru-hole termination method provide easy and secure installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating offers added protection against corrosion. Whether it's aerospace, military, or industrial applications, the ECA22DCBH guarantees reliable performance.