ECA22DCBI

Heilind Number:SULECA22DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCBI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DCBI

Detailed Description

Introducing the ECA22DCBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it meets stringent industry standards for power transmission. The right-angle orientation and threaded mount type make it easy to install, while the thru-hole termination method guarantees secure connections. With 44 positions and a pitch of 3.18mm, it offers ample connectivity options for your PCB designs. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust the ECA22DCBI for high-quality, high-reliability board-to-board connections.