ECA22DCBN

Heilind Number:SULECA22DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCBN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DCBN

Detailed Description

Introducing the ECA22DCBN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector features two rows with 44 positions, ensuring ample space for multiple connections. With a pitch of 3.18mm and a contact type of Hairpin, it offers reliable signal transmission. The termination method of Thru Hole and termination plating of Matte Tin guarantee secure attachment to PCBs. Constructed with PBT and Phosphor Bronze materials, it boasts durability and efficiency. Gold contact plating and a voltage rating of 750 VAC ensure optimal conductivity and safety. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Perfect for use in industries requiring high reliability, the ECA22DCBN is a top choice for engineers and manufacturers seeking quality connectors.