ECA22DCBS

Heilind Number:SULECA22DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCBS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DCBS

Detailed Description

This dual-row board-to-board PCB connector, ECA22DCBS, offers reliable connectivity with its PBT and phosphor bronze construction. Featuring a current rating of 3A and a voltage tolerance of 750VAC, it ensures efficient power transmission. With a female gender, 44 positions, and right-angle orientation, it suits various PCB layouts. The gold-plated contacts on phosphor bronze ensure optimal signal conductivity. Its side-hole mount and thru-hole termination method provide secure attachment. Operating in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. With a compact design measuring 9.4mm in width and 15.49mm in height, it saves space on the board. The matte tin termination plating enhances durability. This connector is ideal for applications in aerospace, defense, and industrial sectors, meeting high-reliability standards.