ECA22DCBT

Heilind Number:SULECA22DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCBT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DCBT

Detailed Description

Introducing SKU ECA22DCBT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability and long-lasting performance. With a 3A current rating and 750VAC voltage capability, it is suitable for a wide range of applications. The female connector with two rows and Hairpin contact type offers secure connectivity. Its threaded mount type and thru-hole termination method provide easy and stable installation on PCBs. Gold-plated contacts guarantee excellent conductivity, while Matte Tin termination plating enhances solderability. Operating efficiently in temperatures ranging from -65°C to 125°C, this connector is ideal for use in harsh industrial settings. With 44 positions and a compact design, it offers high-density connectivity. Trust in the ECA22DCBT for your critical connection needs.