ECA22DCCD

Heilind Number:SULECA22DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCCD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DCCD

Detailed Description

The ECA22DCCD is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, it offers reliable connectivity in harsh environments. Featuring a 44-position, dual-row configuration with a pitch of 3.18mm, it allows for efficient data transfer. The female connector, with a right-angle orientation and clearance hole mount type, ensures easy installation onto PCBs. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, it guarantees safe and stable performance. The hairpin contact type, made of gold-plated phosphor bronze, provides excellent conductivity. Matte tin termination plating enhances durability. With a compact size (9.4mm width, 15.49mm height), it is ideal for space-constrained applications. Trust the ECA22DCCD for secure and efficient board-to-board connections.