ECA22DCCH

Heilind Number:SULECA22DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCCH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DCCH

Detailed Description

PBT & Phosphor Bronze Female Connector with a current rating of 3 A, featuring two rows of Gold-plated contacts for reliable signal transmission. Designed for clearance hole mounting on PCBs, with a termination method of Thru Hole. The Hairpin contact type and right-angle orientation ensure secure connections in tight spaces. With a high voltage rating of 750 VAC, this connector is suitable for power and data applications. Offering 44 positions and a tail length of 6.35 mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125 °C, it is ideal for various environments. The connector's compact dimensions of 15.49 mm height and 9.4 mm width make it space-efficient. Termination plating with Matte Tin enhances durability. Classified under hi-rel, it guarantees high performance and longevity, making it perfect for demanding industrial and electronic applications.