ECA22DCCI

Heilind Number:SULECA22DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCCI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DCCI

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU ECA22DCCI. Designed for high-performance applications, this connector features a threaded mount type and through-hole termination method for secure and reliable connectivity. With a female gender and two rows of 44 positions each, it offers versatility in board-to-board connections. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a voltage of 750 VAC and amperage of 3A, it meets stringent performance requirements. The right-angle orientation and hairpin contacts make it suitable for compact designs. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its compact dimensions of 9.4mm width and 15.49mm height, along with a tail length of 6.35mm, allow for easy integration. The matte tin termination plating ensures compatibility with various PCB materials. Whether for industrial machinery, telecommunications, or aerospace applications, the ECA22DCCI connector guarantees reliable and durable board-to-board connections.