ECA22DCCS

Heilind Number:SULECA22DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCCS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DCCS

Detailed Description

Introducing the ECA22DCCS, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable performance. The female gender, two rows, and side hole mount type make it versatile for various PCB configurations. Termination through holes with gold-plated phosphor bronze contacts guarantees efficient signal transmission with a current rating of 3A and a voltage capacity of 750 VAC. The 44-position connector with Hairpin contact type offers secure connections, while its right-angle orientation and .25-inch tail length facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating enhances durability. Perfect for aerospace, defense, and industrial applications, the ECA22DCCS is a reliable choice for your connectivity needs.