ECA22DCCT

Heilind Number:SULECA22DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCCT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DCCT

Detailed Description

Introducing the ECA22DCCT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 750VAC. With a threaded mount type and through-hole termination method, it offers secure and stable connectivity. The connector has a compact design with two rows and 44 positions, making it ideal for space-constrained environments. Its right-angle orientation and hairpin contact type further enhance its versatility. Operating efficiently in a wide temperature range from -65 to 125°C, the ECA22DCCT is suitable for use in harsh industrial settings. With a matte tin termination plating and a connector height of 15.49mm, it guarantees long-term durability and performance. Perfect for applications in aerospace, defense, and telecommunications, this connector is a reliable solution for your connectivity needs.