ECA22DCKD-S288

Heilind Number:SULECA22DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DCKD-S288

Detailed Description

SKU ECA22DCKD-S288 features a female connector with two rows, designed for board-to-board PCB connections. With a pitch of 3.18mm, it offers secure termination via a card extender method. The contact material is Phosphor Bronze, plated with Gold for optimal conductivity. Capable of handling up to 3A and 750VAC, this connector is suitable for high-power applications. The orientation is straddle, accommodating 44 positions with a tail length of 4.45mm. Operating in a wide temperature range from -65 to 125°C, it ensures reliability in diverse environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Terminated with Matte Tin plating, it offers durability and longevity. Ideal for demanding industrial settings, this ECA22DCKDS288 connector is a dependable solution for high-reliability connections.