ECA22DCKD

Heilind Number:SULECA22DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCKD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DCKD

Detailed Description

Introducing the ECA22DCKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, it ensures reliable connectivity in compact spaces. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 3.18mm and a voltage rating of 750VAC, this connector is suitable for high-speed data transmission and power delivery. Its loop bellow contact type and straight orientation further enhance signal integrity. With 44 positions and a tail length of 4.83mm, it offers ample connectivity options. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its matte tin termination plating ensures secure attachment to PCBs. Meet your connectivity needs with the ECA22DCKD.