ECA22DCKH-S288

Heilind Number:SULECA22DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DCKH-S288

Detailed Description

SKU ECA22DCKH-S288 offers a reliable solution for board-to-board connectivity in electronic systems. This female connector features two rows with a total of 44 positions, allowing for versatile and efficient circuit integration. With a pitch of 3.18mm and clearance hole mount type, it ensures secure and stable attachment. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at up to 750VAC and 3A, it is suitable for various power and signal transmission applications. The termination method of card extender with matte tin plating offers easy installation and soldering. Designed for high reliability, it can withstand temperatures ranging from -65 to 125 °C, making it ideal for use in demanding environments. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layout. The loop bellow contact type and straddle orientation further enhance its performance. Whether for industrial, aerospace, or telecommunications systems, this connector, known by the acronym ECA22DCKHS288, ensures seamless and durable board-to-board connections.