ECA22DCKH

Heilind Number:SULECA22DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCKH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DCKH

Detailed Description

Experience superior connectivity with our ECA22DCKH Board To Board PCB Connector, designed for high-performance applications. This female connector features two rows with a total of 44 positions, ensuring ample connectivity options. The PBT and Phosphor Bronze construction, along with gold-plated contacts, guarantee reliable and efficient data transmission. With a 3A amperage rating and 750VAC voltage capacity, this connector is suitable for demanding environments. Its straight orientation and clearance hole mount type make installation easy. Operating in a wide temperature range from -65 to 125°C, it is ideal for various industrial settings. The matte tin termination plating enhances durability, while the loop bellow contact type provides excellent signal integrity. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is perfect for space-constrained applications. Trust in the ECA22DCKH for seamless board-to-board connections in your projects.