ECA22DCKI

Heilind Number:SULECA22DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCKI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DCKI

Detailed Description

Introducing the ECA22DCKI Board-To-Board PCB Connector, a high-performance component designed for seamless electronic connections in demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable conductivity even in harsh environments. Boasting a 3A amperage and 750VAC voltage rating, it guarantees efficient power transmission with minimal signal loss. The female gender, double-row design, and straight orientation make it versatile for various circuit board setups. Gold-plated contacts on a 3.18mm pitch provide optimal signal integrity, while matte tin termination offers secure through-hole mounting. With 44 positions and loop bellow contact type, this connector accommodates complex interconnections with ease. Operating within a wide temperature range of -65 to 125°C, it's ideal for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with the ECA22DCKI for unparalleled performance and durability.