ECA22DCKN-S288

Heilind Number:SULECA22DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DCKN-S288

Detailed Description

The ECA22DCKN-S288 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a compact form factor with two rows of 44 female contacts, this connector ensures secure connections in tight spaces. Constructed with PBT and phosphor bronze materials, it offers durability and excellent conductivity. The contact plating of gold and termination plating of matte tin further enhance its performance and resistance to corrosion. With a voltage rating of 750 VAC and an amperage of 3A, it meets stringent industry standards for electrical safety. The loop bellow contact type and card extender termination method make it easy to install and maintain. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for use in various applications. With a connector height of 15.49mm and width of 9.4mm, it is versatile and compatible with different PCB layouts. Trusted for its quality and performance, the ECA22DCKN-S288 is an essential component for mission-critical systems.