| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA22DCKN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 44 |
| SKU: | SULECA22DCKN |
ECA22DCKN
| Heilind Number: | SULECA22DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA22DCKN |
| ECAD Model: |
Specifications
Detailed Description
The ECA22DCKN is a high-performance female PCB connector designed for demanding applications. With a contact rating of 3A and a voltage capacity of 750 VAC, this connector ensures reliable power transmission. Featuring two rows of 44 gold-plated phosphor bronze contacts with a pitch of 3.18mm, it guarantees secure and low-resistance connections. The straight orientation and loop bellow contact type offer easy and efficient mating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its termination method of Thru Hole with matte tin plating ensures durability and stability on the PCB. Ideal for board-to-board and card edge connections, the ECA22DCKN is a top choice for high-reliability electronic systems.

