ECA22DCKS-S288

Heilind Number:SULECA22DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DCKS-S288

Detailed Description

The ECA22DCKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The female connector has two rows and a side hole mount type, making it easy to install. Utilizing a card extender termination method with gold-plated phosphor bronze contacts, it guarantees low contact resistance and high conductivity. With a pitch of 3.18mm and 44 positions, it offers versatile connectivity options. The connector's loop bellow contact type and straddle orientation further enhance its performance. Operating in a wide temperature range of -65 to 125°C, it is ideal for use in rugged environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating ensures durability and longevity. Overall, the ECA22DCKS-S288 is a reliable and efficient solution for your PCB connection needs.