ECA22DCKS

Heilind Number:SULECA22DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCKS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DCKS

Detailed Description

Introducing the ECA22DCKS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and Phosphor Bronze construction, ensuring durability and reliable conductivity. With a 3A amperage rating and a voltage tolerance of 750 VAC, it meets stringent power requirements. The 44-position, 2-row design with a pitch of 3.18mm allows for efficient signal transmission. Contact material of Phosphor Bronze with gold plating guarantees optimal signal transfer. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and side-hole mount type facilitate easy installation. With a compact size (15.49mm x 9.4mm x 4.83mm), it is ideal for space-constrained PCB layouts. Trust the ECA22DCKS for seamless connectivity in your electronic systems.