ECA22DCKT-S288

Heilind Number:SULECA22DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DCKT-S288

Detailed Description

Introducing the ECA22DCKTS288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 44 female contacts, this connector offers seamless connectivity in tight spaces. Featuring PBT and Phosphor Bronze construction, it ensures durability and reliable performance. The gold-plated contact terminals guarantee efficient signal transmission, while the threaded mount type and card extender termination method provide secure and stable connections. Operating at voltages up to 750 VAC and temperatures ranging from -65 to 125 °C, it is suitable for a wide range of environments. The loop bellow contact type and straddle orientation further enhance its versatility. With a connector height of 15.49 mm and a width of 9.4 mm, it fits seamlessly into your PCB layout. Trust the ECA22DCKTS288 for your connectivity needs in aerospace, defense, and other critical industries.