ECA22DCMD-S288

Heilind Number:SULECA22DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DCMD-S288

Detailed Description

Introducing the ECA22DCMDS288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows of 44 female pins, each capable of handling up to 3A of current at 750VAC. The contacts, made of durable phosphor bronze and plated with gold, ensure reliable signal transmission. Its hairpin contact type and straddle orientation offer secure connectivity, while the clearance hole mount type and card extender termination method simplify installation. Operating flawlessly in a wide temperature range (-65 to 125°C), this connector is ideal for use in harsh environments. With a connector height of 15.49mm, width of 9.4mm, and tail length of 13.84mm, it provides a perfect fit for your PCB board layout. Trust in the ECA22DCMDS288 for efficient and durable interconnect solutions in your electronic designs.