ECA22DCMD

Heilind Number:SULECA22DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DCMD

Detailed Description

The PBT & Phosphor Bronze Female Connector SKU ECA22DCMD features a durable construction suitable for high-reliability applications. With an amperage rating of 3A and voltage capacity of 750VAC, it ensures efficient power transmission. This two-row connector, with 44 positions, offers ample connectivity options. Utilizing wire wrap termination and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. The hairpin contact type and straight orientation facilitate easy mating. With a clearance hole mount type and matte tin termination plating, installation is convenient and reliable. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, suits PCB and card edge applications. Trust the ECA22DCMD for robust and efficient board-to-board connectivity.