ECA22DCMH-S288

Heilind Number:SULECA22DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCMH-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DCMH-S288

Detailed Description

Introducing the ECA22DCMH-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a current rating of 3A and a voltage tolerance of 750VAC, this female connector features two rows of 44 hairpin contacts, ensuring secure and efficient connectivity. Constructed with PBT and phosphor bronze materials, it guarantees durability and long-term performance even in harsh operating conditions ranging from -65 to 125°C. The clearance hole mount type and straddle orientation offer easy installation and optimal space utilization. Gold-plated phosphor bronze contacts with matte tin termination provide excellent conductivity and corrosion resistance. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust, making it ideal for various industrial applications. Trust the ECA22DCMH-S288 for seamless board-to-board connections in your electronic systems.