ECA22DCMI-S288

Heilind Number:SULECA22DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCMI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DCMI-S288

Detailed Description

The ECA22DCMI-S288 is a high-performance board-to-board PCB connector designed for critical applications where reliability is paramount. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, it guarantees efficient power transmission. The female connector with two rows and 44 positions, along with a threaded mount type and card extender termination method, offers secure and stable connectivity. Gold-plated Phosphor Bronze contacts with a 3.18mm pitch provide excellent conductivity and signal integrity. Operating at temperatures ranging from -65 to 125°C, it is suitable for extreme conditions. The ECA22DCMIS288 is the perfect choice for aerospace, military, and industrial applications where performance and longevity are essential.