ECA22DCMN-S288

Heilind Number:SULECA22DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DCMN-S288

Detailed Description

The ECA22DCMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector offers reliable connectivity in harsh environments. With a current rating of 3A and a voltage of 750VAC, it ensures efficient power transmission. The female connector has two rows with 44 positions, ideal for complex circuitry. Its card extender termination method and hairpin contact type guarantee secure and stable connections. Gold-plated phosphor bronze contacts and matte tin termination plating enhance conductivity and durability. Operating at temperatures ranging from -65 to 125°C, it is suitable for extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for PCB connections. The ECA22DCMN-S288 is a top choice for professionals in the aerospace, defense, and industrial sectors requiring high-reliability connectors for their applications.