ECA22DCMS-S288

Heilind Number:SULECA22DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCMS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DCMS-S288

Detailed Description

ECA22DCMS-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient electronic interconnection. Featuring a female gender with two rows and a side-hole mount type, it ensures secure placement on PCBs. The termination method through card extender guarantees easy installation. Crafted with durable PBT and Phosphor Bronze materials, this connector offers superior conductivity and longevity. Its gold-plated contacts and hairpin design provide excellent signal transmission. With a pitch of 3.18mm and voltage rating of 750VAC, it meets high-speed and high-power requirements. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The 44 positions and 13.84mm tail length accommodate multiple connections. With a compact size (9.4mm width, 15.49mm height), it saves PCB space. The matte tin termination plating ensures corrosion resistance. Certified under hi-rel standards, it guarantees quality and performance. Perfect for industrial, aerospace, and telecommunication applications, the ECA22DCMS-S288 is a top choice for demanding PCB connectivity needs.