| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA22DCMS |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 44 |
| SKU: | SULECA22DCMS |
ECA22DCMS
| Heilind Number: | SULECA22DCMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA22DCMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA22DCMS, a high-performance board to board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and two rows of 44 female contacts, this connector offers secure and reliable connectivity. Constructed with durable PBT and Phosphor Bronze materials, it ensures longevity even in harsh environments. The termination method of wire wrap and contact plating of gold guarantee excellent signal transmission. Operating at a voltage of 750 VAC and with an amperage of 3A, it meets stringent electrical requirements. Its straight orientation and side hole mount type make installation easy. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for various industries. Trust the ECA22DCMS for efficient and durable board-to-board connections.

