ECA22DCMT-S288

Heilind Number:SULECA22DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DCMT-S288

Detailed Description

The ECA22DCMT-S288 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures optimal conductivity and longevity. With a maximum amperage of 3A and voltage rating of 750VAC, it is suitable for a wide range of applications. The connector, with a compact design, offers 44 positions in a 2-row configuration, with a pitch of 3.18mm, ideal for high-density PCB layouts. Its threaded mount type and card extender termination method provide secure and stable connections. Operating efficiently in extreme temperatures ranging from -65 to 125°C, it is perfect for use in harsh industrial environments. The ECA22DCMTS288 is a reliable solution for your connectivity needs, meeting the highest standards of performance and durability.