ECA22DCMT

Heilind Number:SULECA22DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCMT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DCMT

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board/ Card Edge Connector ( ECA22DCMT), a high-performance component designed for seamless electrical connections in demanding environments. With a rugged build featuring gold-plated phosphor bronze contacts, this connector ensures reliable conductivity and optimal signal transmission. Its threaded mounting and wire wrap termination method offer secure and efficient installation, while the straight orientation and 44-position layout cater to versatile connectivity needs. Operating at a wide temperature range of -65 to 125°C and boasting a voltage rating of 750 VAC, this connector is suitable for diverse applications. The matte tin termination plating enhances durability, making it a dependable choice for industrial and commercial use. Upgrade your connectivity solutions with the ECA22DCMT.